Schneider Electric Standard Handle Selector Switch - (2NO (Enable Output) 30.5 mm Cutout Diameter 3 Positions
- RS Stock No.:
- 906-751
- Mfr. Part No.:
- XB5FG03C0
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€281.92
(exc. VAT)
€346.76
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €281.92 |
*price indicative
- RS Stock No.:
- 906-751
- Mfr. Part No.:
- XB5FG03C0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Positions | 3 | |
| Product Type | Selector Switch | |
| Actuator Type | Standard Handle | |
| Contact Configuration | 2NO (Enable Output) | |
| IP Rating | IP66, IP67 | |
| Angle of Throw | 45 ° | |
| Series | Harmony XB5 | |
| Cutout Diameter | 30.5mm | |
| Terminal Type | Screw Clamp | |
| Illuminated | No | |
| Standards/Approvals | UL Listed | |
| Switch Operation | Stay Put | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Positions 3 | ||
Product Type Selector Switch | ||
Actuator Type Standard Handle | ||
Contact Configuration 2NO (Enable Output) | ||
IP Rating IP66, IP67 | ||
Angle of Throw 45 ° | ||
Series Harmony XB5 | ||
Cutout Diameter 30.5mm | ||
Terminal Type Screw Clamp | ||
Illuminated No | ||
Standards/Approvals UL Listed | ||
Switch Operation Stay Put | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric selector switch offers versatile control for industrial applications. Designed for robust functionality, it operates seamlessly with a three-position mechanism, ensuring reliable activation in demanding environments.
Constructed with a Durable plastic front, ensuring long-lasting performance
Features a key lock with multiple positions for enhanced security
Complies with IEC standards for superior safety and reliability
Compact dimensions facilitate easy integration into existing panels
Related links
- Schneider Electric Standard Handle Selector Switch - (2NO (Enable Output) 30.5 mm Cutout Diameter Illuminated 2
- Schneider Electric Long Handle Selector Switch - (2NO (Enable Output) 30.5 mm Cutout Diameter 3 Positions
- Schneider Electric Standard Handle Selector Switch - (1 NO/1 NC) 30.5 mm Cutout Diameter Illuminated 3 Positions
- Schneider Electric Standard Handle Selector Switch - (2 NO) 22.5 Cutout Diameter 3 Positions
- Schneider Electric Standard Handle Selector Switch - (DPDT) 30 mm Cutout Diameter 3 Positions
- Schneider Electric Standard Handle Selector Switch - (2 NO) 22 mm Cutout Diameter 3 Positions
- Schneider Electric Standard Handle Selector Switch - (1 NO/1 NC) 16 mm Cutout Diameter 3 Positions
- Siemens Short Handle Selector Switch - (2NO) 22mm Cutout Diameter 3 Positions
