Schneider Electric Standard Handle Selector Switch - (2NO (Enable Output) 30.5 mm Cutout Diameter Illuminated 2

Subtotal (1 unit)*

€329.99

(exc. VAT)

€405.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€329.99

*price indicative

RS Stock No.:
906-752
Mfr. Part No.:
XB5FK125M5C0
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Positions

2

Product Type

Selector Switch

Actuator Type

Standard Handle

Contact Configuration

2NO (Enable Output)

IP Rating

IP66, IP67

Angle of Throw

45 °

Series

Harmony XB5

Cutout Diameter

30.5mm

Terminal Type

Screw Clamp

Illuminated

Yes

Standards/Approvals

UL Listed

Switch Operation

Stay Put

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric selector switch designed for efficient control in diverse operational contexts, featuring a robust construction and versatile functionality tailored to meet Advanced electrical requirements.

Integrated LED light ensures visibility in operations

IP66 and IP67 rated for superior water and dust protection

Mechanical lifespan of 1,000,000 cycles guarantees reliable long-term performance

AC voltage compatibility ranges from 230V to 240V, providing flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy