RS Better World
Schneider Electric Knob Selector Switch - (SPDT) 22 mm Cutout Diameter 2 Positions
- RS Stock No.:
- 123-8151
- Distrelec Article No.:
- 303-02-549
- Mfr. Part No.:
- XB5AD25
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€28.22
(exc. VAT)
€34.71
(inc. VAT)
In Stock
- 77 unit(s) ready to ship from another location
- Plus 34 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.22 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 123-8151
- Distrelec Article No.:
- 303-02-549
- Mfr. Part No.:
- XB5AD25
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Positions | 2 | |
| Product Type | Selector Switch | |
| Actuator Type | Knob | |
| Contact Configuration | SPDT | |
| IP Rating | IP67 | |
| Angle of Throw | 90 ° | |
| Series | Harmony XB5 | |
| Cutout Diameter | 22mm | |
| Terminal Type | Screw | |
| Illuminated | No | |
| Standards/Approvals | CSA, UL | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Switch Operation | Stay Put | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Positions 2 | ||
Product Type Selector Switch | ||
Actuator Type Knob | ||
Contact Configuration SPDT | ||
IP Rating IP67 | ||
Angle of Throw 90 ° | ||
Series Harmony XB5 | ||
Cutout Diameter 22mm | ||
Terminal Type Screw | ||
Illuminated No | ||
Standards/Approvals CSA, UL | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
Switch Operation Stay Put | ||
RoHS Status: Exempt
Schneider Electric 2-Position Selector Switch, 22mm Cutout, 600V AC/DC - Harmony XB5 Series - XB5AD25
Use this selector switch from Schneider Electric as a control device for your equipment. You don't have to repeatedly reset it as you can turn it 90° in two positions and it then stays in position to give continuous use. The knob is made from a strong chromium-plated metal that offers good resistance to wear and corrosion. You'll find the unit easy to mount thanks to its standard cutout diameter of 22mm.
Features & Benefits
• Light weight of 0.043kg for easy mounting and minimal control-panel strain
• Silver-alloy contacts offer effective conductivity for smooth switching
• Water pressure resistance of 7,000,000Pa, preventing moisture damage
Applications
• Building administration
• Computer devices
• Control panels
• Household appliances
What is a slow-break contact?
A slow-break contact like the one this switch uses, which means the contact action directly corresponds to the turning of the switch. It allows for a slight time delay to ensure accuracy in contact action.
How do I power this selector switch?
Connect this selector switch to a power source by fixing it to a terminal. You can attach it using the screw clamps on its rear.
Related links
- Schneider Electric Knob Selector Switch - (SPDT) 22 mm Cutout Diameter 2 Positions
- Schneider Electric Knob Selector Switch - (SPDT) 22 mm Cutout Diameter Illuminated 2 Positions
- Schneider Electric Knob Selector Switch - (SPST) 22 mm Cutout Diameter 2 Positions
- Schneider Electric Knob Selector Switch - (SPDT) 22 mm Cutout Diameter Illuminated 3 Positions
- Schneider Electric Knob Selector Switch - (1 CO) 30 mm Cutout Diameter 2 Positions
- Schneider Electric Knob Selector Switch - (1 NO) 30 mm Cutout Diameter 2 Positions
- Schneider Electric Knob Selector Switch - (2 NO) 22 mm Cutout Diameter 3 Positions
- Schneider Electric Knob Selector Switch Complete - (1 NO) 22 mm Cutout Diameter Illuminated 2 Positions
