RS Better World
Schneider Electric Knob Selector Switch - (SPST) 22 mm Cutout Diameter 2 Positions
- RS Stock No.:
- 123-8154
- Mfr. Part No.:
- XB5AJ21
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€25.07
(exc. VAT)
€30.84
(inc. VAT)
In Stock
- 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.07 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 123-8154
- Mfr. Part No.:
- XB5AJ21
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Positions | 2 | |
| Product Type | Selector Switch | |
| Actuator Type | Knob | |
| Contact Configuration | SPST | |
| IP Rating | IP67 | |
| Angle of Throw | 90 ° | |
| Series | Harmony XB5 | |
| Cutout Diameter | 22mm | |
| Terminal Type | Screw | |
| Standards/Approvals | UL, CSA | |
| Switch Operation | Stay Put | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Positions 2 | ||
Product Type Selector Switch | ||
Actuator Type Knob | ||
Contact Configuration SPST | ||
IP Rating IP67 | ||
Angle of Throw 90 ° | ||
Series Harmony XB5 | ||
Cutout Diameter 22mm | ||
Terminal Type Screw | ||
Standards/Approvals UL, CSA | ||
Switch Operation Stay Put | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
RoHS Status: Exempt
Schneider Electric XB5AJ21
This Harmony XB5, long handle modular black selector switch has 2 positions, operates with a stay-put mechanism and uses screw clamp terminals. This selector switch provides a versatile interface for controlling your machines. It is easily installed into standard 22mm diameter cut-outs and connected to your control circuits with simple screw-clamp connections. It provides an comfortable manner to set your machine in various operating modes. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP69, making it ideal for operation in harsh environments. Its plastic bezel makes it ideal for applications requiring good resistance to chemical agents and/or double electrical insulation.
Schneider Electric Key Switches - Harmony XB5 Series
The Harmony XB5 range of Key Switches from Schneider Electric brings you reliability and assurance in site safety via the use of a key to control the output to the circuit. The device is suitable for industrial controls where safety is paramount, especially in areas where hazardous machinery needs accountable operation.
Features & benefits
• 1,000,000 cycles of electrical & mechanical durability
• Phillips no 1, Pozidriv no 1 screwdriver profile head screws used
• Tough Chromium-plated metal, giving the key switch a smooth, silver finish. Highly resistant to corrosion
• Compact 22 mm mounting diameter and lightweight, perfect for when space is tight
• 18-month manufacturer warranty with Schneider Electric
• Schneider Green Premium product offering sustainability to you
Applications
• Dangerous equipment such as motors that require human intervention to operate
• Public buildings to control lighting in restrooms, corridors, etc
Related links
- Schneider Electric Knob Selector Switch - (SPST) 22 mm Cutout Diameter 2 Positions
- Schneider Electric Knob Selector Switch - (SPDT) 22 mm Cutout Diameter 2 Positions
- Schneider Electric Knob Selector Switch - (1 CO) 30 mm Cutout Diameter 2 Positions
- Schneider Electric Knob Selector Switch - (1 NO) 30 mm Cutout Diameter 2 Positions
- Schneider Electric Knob Selector Switch - (SPDT) 22 mm Cutout Diameter Illuminated 2 Positions
- ABB Short Handle Black Selector Switch Heads elector Switch - (SPST) 22 mm Cutout Diameter 2 Positions
- Schneider Electric Knob Selector Switch - (2 NO) 22 mm Cutout Diameter 3 Positions
- Siemens Selector Switch - (SPST) 22 mm Cutout Diameter Illuminated 2 Positions
