Allen Bradley Selector Switch - (SPST) 30 mm Cutout Diameter 2 Positions
- RS Stock No.:
- 183-4493
- Distrelec Article No.:
- 302-27-626
- Mfr. Part No.:
- 800T-H2D1
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€72.97
(exc. VAT)
€89.75
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.97 |
*price indicative
- RS Stock No.:
- 183-4493
- Distrelec Article No.:
- 302-27-626
- Mfr. Part No.:
- 800T-H2D1
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Number of Positions | 2 | |
| Product Type | Selector Switch | |
| Contact Configuration | SPST | |
| Series | 800T | |
| Cutout Diameter | 30mm | |
| Standards/Approvals | RoHS | |
| Switch Operation | Maintained | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Number of Positions 2 | ||
Product Type Selector Switch | ||
Contact Configuration SPST | ||
Series 800T | ||
Cutout Diameter 30mm | ||
Standards/Approvals RoHS | ||
Switch Operation Maintained | ||
- COO (Country of Origin):
- CN
30.5mm Type 4/13 2 Pos Sel. Switch-Non-Illum., White, Std. Knob Maint., 1 NO
Related links
- Allen Bradley Selector Switch - (SPDT) 30 mm Cutout Diameter 2 Positions
- Allen Bradley Selector Switch - (SPDT) 30 mm Cutout Diameter 3 Positions
- Allen Bradley Spring Return Selector Switch - (DPDT) 30 mm Cutout Diameter 3 Positions
- Schneider Electric Selector Switch - (SPST) 30 mm Cutout Diameter 2 Positions
- Schneider Electric Spring Return Selector Switch - (SPST) 30 mm Cutout Diameter 2 Positions
- Allen Bradley Spring Return Selector Switch - (SPDT) 30 mm Cutout Diameter 3 Positions
- Allen Bradley 800TC Series 2 Position Selector Switch Head IP66
- Schmersal Selector Switch Selector Switch - (SPST) 22.3 mm Cutout Diameter 2 Positions
