RS Better World
Schneider Electric Selector Switch - (SPST) 30 mm Cutout Diameter 2 Positions
- RS Stock No.:
- 185-3703
- Mfr. Part No.:
- XB4FJ21
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€23.81
(exc. VAT)
€29.29
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.81 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 185-3703
- Mfr. Part No.:
- XB4FJ21
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Positions | 2 | |
| Product Type | Selector Switch | |
| Contact Configuration | SPST | |
| IP Rating | IP69, IP67 | |
| Angle of Throw | 90 ° | |
| Series | Harmony XB4 | |
| Cutout Diameter | 30mm | |
| Terminal Type | Screw | |
| Standards/Approvals | CSA, UL | |
| Switch Operation | Stay Put | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Positions 2 | ||
Product Type Selector Switch | ||
Contact Configuration SPST | ||
IP Rating IP69, IP67 | ||
Angle of Throw 90 ° | ||
Series Harmony XB4 | ||
Cutout Diameter 30mm | ||
Terminal Type Screw | ||
Standards/Approvals CSA, UL | ||
Switch Operation Stay Put | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
Schneider Electric XB4FJ21
This flush mounted selector switch is a part of the Harmony XB4 metallic range and is a complete product. It has a mounting diameter of 30.5 mm. Customized marking option through web customization tool is available in Schneider Electric website. The flush mount design of this selector switch addresses the market demands for ergonomic and aesthetics. It has a black long handle with 2 positions 90 degree stay put. The contact type is 1NO slow break and the connection terminal is screw clamp. The shape of the head is round. The bezel is chromium plated and the fixing collar is zamak. The weight of this selector switch is 96 grams, height is 48 mm, and width is 36.6 mm. The simplicity of installation, flexibility, and robustness makes it suitable for the majority of industrial segments and applications. With IP66, 67, 69, and 69K, type 12, 13, 4, and 4X, IK06, protection against solid objects, dust, water, and high impact is achieved. It is certified with EN/IEC, CE marking, UL, CSA, CCC, EAC, JIS, and marine approvals. To name a few, flush mounted metal circular blanking plug, metal ring, spacer, protective washer, and flush mounting kit are some of the dedicated accessories to be ordered separately, available to facilitate the installation. The packaging includes 1 unit of this selector switch. It can be easily installed to a panel cut out with the help of a cross head screwdriver. Contacts and heads are designed to prevent vibration, helping to ensure secure mounting and wiring.
Operating temperature from -40°C –to 70°C
High vibration resistance with shake-proof terminal screws
Large set of accessories to customize your panels
Various types of connection are available: screw clamp, connector, Faston connector, spring terminal, or printed circuit board
A wide choice of contact blocks for general purpose or specific applications (low current, standard, or high power switching)
Benefits
High performance even in the most demanding environments
Attractive design, reinforced with the flush mounting kit
Flexibility and adaptability through modular design
Simplicity and speed of installation
Wide offer providing a solution for all your applications
Applications
General purpose offer covering all segments and applications Industry
Machines and control panels in packaging, material handling, material working, pumping, etc.
Ideal in extreme environments: food and beverage, automotive, and outdoor use such as mining, water treatment, etc. Building and infrastructure
Energy distribution panels, public works, restaurants, commercial buildings, airports, etc.
Flush mounted selector switch Ø30.5 long handle 2 pos stay put 1NO
Related links
- Schneider Electric Selector Switch - (SPST) 30 mm Cutout Diameter 2 Positions
- Schneider Electric Spring Return Selector Switch - (SPST) 30 mm Cutout Diameter 2 Positions
- Allen Bradley Selector Switch - (SPST) 30 mm Cutout Diameter 2 Positions
- Schneider Electric Selector Switch - (SPST) 22.5 mm Cutout Diameter 2 Positions
- Schneider Electric Selector Switch Selector Switch - (CO) 30 mm Cutout Diameter 2 Positions
- Schneider Electric Selector Switch - (SPDT) 30 mm Cutout Diameter 2 Positions
- Schneider Electric Selector Switch Heads elector Switch - 30 mm Cutout Diameter 2 Positions
- Schneider Electric Knob Selector Switch - (SPST) 22 mm Cutout Diameter 2 Positions
