ABB Short Handle Selector Switch - (1 NO/1 NC) 2 Positions
- RS Stock No.:
- 231-9427
- Mfr. Part No.:
- 1SFA619201R1076 C2SS2-10B-11
- Manufacturer:
- ABB
Subtotal (1 unit)*
€23.64
(exc. VAT)
€29.08
(inc. VAT)
In Stock
- 37 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.64 |
*price indicative
- RS Stock No.:
- 231-9427
- Mfr. Part No.:
- 1SFA619201R1076 C2SS2-10B-11
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Selector Switch | |
| Number of Positions | 2 | |
| Actuator Type | Short Handle | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP66 | |
| Series | C2SS2 | |
| Terminal Type | Screw | |
| Illuminated | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Selector Switch | ||
Number of Positions 2 | ||
Actuator Type Short Handle | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP66 | ||
Series C2SS2 | ||
Terminal Type Screw | ||
Illuminated No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
ABB C2SS2 Series Selector Switch, Short Handle, IP66 - 1SFA619201R1076 C2SS2-10B-11
This selector switch is designed for versatile control in industrial environments. Its robust design and IP66 rating ensure consistent performance under challenging conditions. The switch incorporates a short handle actuator and a dual contact configuration, making it suitable for applications where durability and functionality are essential.
Features & Benefits
• Offers operational versatility with two position options
• 1NO+1NC contact configuration provides flexible wiring setups
• Strong construction supports industrial applications
Applications
• Utilised in machinery requiring position feedback
• Ideal for compact control panels
• Suitable for electrical control needing high reliability
What current does this switch support, and why is it important?
It supports a maximum current of 1A, suitable for lower power control applications while ensuring safety and reliability.
Is there a recommended maintenance routine for the switch?
Regular visual inspections for wear and debris are advisable, alongside checking that the operational mechanism is unobstructed for optimal performance.
Related links
- ABB Short Handle Selector Switch - (1 NC) 2 Positions
- ABB Short Handle Selector Switch - (1 NO/1 NC) 2 Positions
- ABB Short Handle Selector Switch - (1 NO) 2 Positions
- ABB Short Handle Selector Switch - (1 NO/1 NC) 3 Positions
- ABB Short Handle Selector Switch - (SPDT) 30 mm Cutout Diameter 3 Positions
- ABB Short Handle Black Selector Switch Heads elector Switch - (SPDT) 22 mm Cutout Diameter 2 Positions
- ABB Short Handle Black Selector Switch Heads elector Switch - (SPST) 22 mm Cutout Diameter 2 Positions
- ABB Short Handle Selector Switch - (SPDT) 2 Positions