ABB Short Handle Selector Switch - 22.5 mm Cutout Diameter Illuminated 3 Positions
- RS Stock No.:
- 237-3096
- Mfr. Part No.:
- 1SFA619210R1056 C3SS1-10B-02
- Manufacturer:
- ABB
Subtotal (1 bag of 10 units)*
€236.41
(exc. VAT)
€290.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €236.41 | €23.641 |
*price indicative
- RS Stock No.:
- 237-3096
- Mfr. Part No.:
- 1SFA619210R1056 C3SS1-10B-02
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Selector Switch | |
| Number of Positions | 3 | |
| Actuator Type | Short Handle | |
| IP Rating | IP20, IP40, IP66 | |
| Series | C3SS1 | |
| Cutout Diameter | 22.5mm | |
| Terminal Type | Screw | |
| Illuminated | Yes | |
| Standards/Approvals | IEC 60947 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Selector Switch | ||
Number of Positions 3 | ||
Actuator Type Short Handle | ||
IP Rating IP20, IP40, IP66 | ||
Series C3SS1 | ||
Cutout Diameter 22.5mm | ||
Terminal Type Screw | ||
Illuminated Yes | ||
Standards/Approvals IEC 60947 | ||
- COO (Country of Origin):
- CN
The ABB C3SS1 series is the 3-position,non- illuminated, maintained function modular key selector switch. The colour of the selector switch is the black and the selector switch have short handle actuator.
Front IP66
Bezel material is black plastic
Mechanical durability 0.5 million
Related links
- ABB Short Handle Selector Switch - (2 NO) 3 Positions
- ABB Short Handle Selector Switch - (SPDT) 30 mm Cutout Diameter 3 Positions
- ABB Short Handle Selector Switch - 22.5 mm Cutout Diameter Illuminated 2 Positions
- ABB Short Handle Selector Switch - (SPDT) 3 Positions
- ABB Short Handle Selector Switch - (1 NO/1 NC) 3 Positions
- ABB Short Handle Selector Switch - (1 NO/1 NC) 22.5 mm Cutout Diameter Illuminated 2 Positions
- Siemens Short Handle Selector Switch - (2 NO) 22 mm Cutout Diameter Illuminated 3 Positions
- ABB Short Handle Selector Switch - (1 NO) 2 Positions