ABB Short Handle Selector Switch - (1 NO/1 NC) 22.5 mm Cutout Diameter Illuminated 2 Positions
- RS Stock No.:
- 237-3095
- Mfr. Part No.:
- 1SFA619202R1071
- Manufacturer:
- ABB
Subtotal (1 bag of 10 units)*
€236.41
(exc. VAT)
€290.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €236.41 | €23.641 |
*price indicative
- RS Stock No.:
- 237-3095
- Mfr. Part No.:
- 1SFA619202R1071
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Positions | 2 | |
| Product Type | Selector Switch | |
| Actuator Type | Short Handle | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP66, IP40, IP20 | |
| Series | C2SS3 | |
| Cutout Diameter | 22.5mm | |
| Terminal Type | Screw | |
| Illuminated | Yes | |
| Standards/Approvals | CE, CB, IEC60947, CEP | |
| Switch Operation | Momentary | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Positions 2 | ||
Product Type Selector Switch | ||
Actuator Type Short Handle | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP66, IP40, IP20 | ||
Series C2SS3 | ||
Cutout Diameter 22.5mm | ||
Terminal Type Screw | ||
Illuminated Yes | ||
Standards/Approvals CE, CB, IEC60947, CEP | ||
Switch Operation Momentary | ||
- COO (Country of Origin):
- CN
The ABB C2SS3 series is the 2-position, non-illuminated compact selector switch. The colour of the selector switch is the red and this selector switch have 1NO+1NC contact. The selector switch have short handle actuator.
Front IP66
Terminals IP20
Terminal type is screw terminals
Bezel material is black plastic
Related links
- ABB Short Handle Selector Switch - 22.5 mm Cutout Diameter Illuminated 2 Positions
- ABB Short Handle Selector Switch - 22.5 mm Cutout Diameter Illuminated 3 Positions
- RS PRO Short Lever Selector Switch - (1 NO/1 NC) 22.5 mm Cutout Diameter Illuminated 2 Positions
- Schneider Electric Standard Handle Selector Switch - (SPDT) 22.5 mm Cutout Diameter Illuminated 2 Positions
- RS PRO Knob Selector Switch - (1 NO/1 NC) 22.5 mm Cutout Diameter Illuminated 2 Positions
- Siemens Short Black Handle Selector Switch - (SPDT) 22 mm Cutout Diameter Illuminated 2 Positions
- Schneider Electric Handle, Stay Put Selector Switch - (SPDT) 22.5 mm Cutout Diameter Illuminated 2 Positions
- ABB Short Handle Selector Switch - Illuminated 2 Positions