Eaton Selector Switch - 30 mm Cutout Diameter 2 Positions
- RS Stock No.:
- 272-1325
- Mfr. Part No.:
- 187027 M30C-FWRLK-Y
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€28.98
(exc. VAT)
€35.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.98 |
*price indicative
- RS Stock No.:
- 272-1325
- Mfr. Part No.:
- 187027 M30C-FWRLK-Y
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Positions | 2 | |
| Product Type | Selector Switch | |
| IP Rating | IP66 | |
| Cutout Diameter | 30mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Positions 2 | ||
Product Type Selector Switch | ||
IP Rating IP66 | ||
Cutout Diameter 30mm | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series M30 illuminated selector switch actuator that has thumb grip flat front design and fitted with front ring. It has operating frequency is 2000 operations per hour and bezel material metal.
Shock resistance
Round construction type lens
Related links
- Eaton Selector Switch - 30 mm Cutout Diameter 2 Positions
- Eaton Toggle Selector Switch - 30 mm Cutout Diameter Illuminated 2 Positions
- Eaton Selector Switch - 22.5 mm Cutout Diameter 2 Positions
- Eaton Toggle Selector Switch - 30 mm Cutout Diameter Illuminated 3 Positions
- Eaton Selector Switch Selector Switch - 22.5 mm Cutout Diameter Illuminated 2 Positions
- Eaton Spring Return Selector Switch - 30 mm Cutout Diameter Illuminated 2 Positions
- Eaton Thumbwheel Selector Switch - (1 NO/1 NC) 30 mm Cutout Diameter 2 Positions
- Eaton Selector Switch - 30 mm Cutout Diameter 3 Positions
