Schneider Electric Selector Switch - (2 NO) 22 mm Cutout Diameter 3 Positions
- RS Stock No.:
- 276-2566
- Mfr. Part No.:
- XB5AG03C0
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€66.74
(exc. VAT)
€82.09
(inc. VAT)
- 26 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €66.74 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 276-2566
- Mfr. Part No.:
- XB5AG03C0
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch | |
| Number of Positions | 3 | |
| Contact Configuration | 2 NO | |
| Housing Material | Gold, Plastic, Silver Alloy, Nickel | |
| IP Rating | IP67, IP66 | |
| Angle of Throw | 45 ° | |
| Series | Harmony | |
| Cutout Diameter | 22mm | |
| Terminal Type | Screw Clamp | |
| Width | 30mm | |
| Standards/Approvals | IEC 60947-5-4, DNV, JIS C8201-1, GL, CSA, UL, EU RoHS Directive, LROS (Lloyds register of shipping), JIS C8201-5-1, BV, IEC 60947-1, IEC 60947-5-1, REACh Regulation, CSA C22.2 No 14, UL 508 | |
| Depth | 96mm | |
| Height | 42mm | |
| Switch Operation | Stay Put | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Hazardous Area Certification | No | |
| Key Type | 455 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch | ||
Number of Positions 3 | ||
Contact Configuration 2 NO | ||
Housing Material Gold, Plastic, Silver Alloy, Nickel | ||
IP Rating IP67, IP66 | ||
Angle of Throw 45 ° | ||
Series Harmony | ||
Cutout Diameter 22mm | ||
Terminal Type Screw Clamp | ||
Width 30mm | ||
Standards/Approvals IEC 60947-5-4, DNV, JIS C8201-1, GL, CSA, UL, EU RoHS Directive, LROS (Lloyds register of shipping), JIS C8201-5-1, BV, IEC 60947-1, IEC 60947-5-1, REACh Regulation, CSA C22.2 No 14, UL 508 | ||
Depth 96mm | ||
Height 42mm | ||
Switch Operation Stay Put | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
Hazardous Area Certification No | ||
Key Type 455 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Selector Switch - (2 NO) 22 mm Cutout Diameter 3 Positions
- Schneider Electric Handle Selector Switch - (2 NO) 22 mm Cutout Diameter 3 Positions
- Schneider Electric Selector Switch - (2 NO) 22.5 mm Cutout Diameter 3 Positions
- Schneider Electric Selector Switch Selector Switch - (2 NO) 22.5 mm Cutout Diameter 3 Positions
- Schneider Electric Selector Switch - (SPDT) 22 mm Cutout Diameter 3 Positions
- Schneider Electric Selector Switch Head - 22 mm Cutout Diameter 3 Positions
- Schneider Electric Knob Selector Switch - (2 NO) 22 mm Cutout Diameter 3 Positions
- Schneider Electric Long Handle Selector Switch - (2 NO) 22 Cutout Diameter 3 Positions
