Eaton Selector Switch Selector Switch - 22.5 mm Cutout Diameter Illuminated 3 Positions

Subtotal (1 pack of 5 units)*

€122.24

(exc. VAT)

€150.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€122.24€24.448

*price indicative

RS Stock No.:
276-6569
Mfr. Part No.:
216845 M22-WRLK3-R
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Positions

3

Product Type

Selector Switch

Actuator Type

Selector Switch

IP Rating

IP66

Angle of Throw

60 °

Series

M22

Cutout Diameter

22.5mm

Illuminated

Yes

Standards/Approvals

IP66, CSA Std. C22.2 No. 94-91, IEC/EN 60947, CE, UL Category Control No.:NKCR, EN 60947-5, CSA Std. C22.2, CSA File No.:012528, UL 508, No. 14-05, IEC 60947-5, UL, UL File No.:E29184, CSA-C22.2 No. 14-05, VDE 0660, CSA Class No.:3211-03, CSA, VDE, CSA-C22.2 No. 94-91, NEMA 4X RoHS, IEC/EN 60947-5

Switch Operation

Latching

RoHS Status: Exempt

COO (Country of Origin):
MA
The Eaton Illuminated selector switch actuator is a RMQ Titan category. It has classical with thumb grip design with titanium colour plastic bezel. This illuminated selector switch actuator perform switching function latching, maintained type actuator function with black colour actuator. This device offers damp heat, cyclic to IEC 60068-2-30 and damp heat, constant to IEC 60068-2-78 climatic proofing with maximum 70 degree Celsius ambient temperature.

Connection to SmartWire DT

LR DNV GL standard approved

IEC EN 60947 VDE 0660 standard

100000 operations mechanical lifespan

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy