Eaton Selector Switch Selector Switch - 22.5 mm Cutout Diameter Illuminated 2 Positions
- RS Stock No.:
- 276-6650
- Mfr. Part No.:
- 284397 M22-WLKV-B
- Manufacturer:
- Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€22.88
(exc. VAT)
€28.14
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €22.88 |
| 5 - 9 | €22.19 |
| 10 + | €19.97 |
*price indicative
- RS Stock No.:
- 276-6650
- Mfr. Part No.:
- 284397 M22-WLKV-B
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Positions | 2 | |
| Product Type | Selector Switch | |
| Actuator Type | Selector Switch | |
| IP Rating | IP66 | |
| Angle of Throw | 60 ° | |
| Series | M22 | |
| Cutout Diameter | 22.5mm | |
| Illuminated | Yes | |
| Standards/Approvals | VDE, CSA Std. C22.2 No. 94-91, UL File No.: E29184, UL Category Control No.: NKCR, CSA File No.: 012528, IP66, CSA-C22.2 No. 14-05, CSA Std. C22.2 No. 14-05, VDE 0660, IEC 60947-5, EN 60947-5, UL, CSA, CE, NEMA 4X, UL 508, IEC/EN 60947, CSA Class No.: 3211-03, CSA-C22.2 No. 94-91, IEC/EN 60947-5 | |
| Switch Operation | Latching | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Positions 2 | ||
Product Type Selector Switch | ||
Actuator Type Selector Switch | ||
IP Rating IP66 | ||
Angle of Throw 60 ° | ||
Series M22 | ||
Cutout Diameter 22.5mm | ||
Illuminated Yes | ||
Standards/Approvals VDE, CSA Std. C22.2 No. 94-91, UL File No.: E29184, UL Category Control No.: NKCR, CSA File No.: 012528, IP66, CSA-C22.2 No. 14-05, CSA Std. C22.2 No. 14-05, VDE 0660, IEC 60947-5, EN 60947-5, UL, CSA, CE, NEMA 4X, UL 508, IEC/EN 60947, CSA Class No.: 3211-03, CSA-C22.2 No. 94-91, IEC/EN 60947-5 | ||
Switch Operation Latching | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Eaton Illuminated selector switch actuator is a RMQ Titan category. It has thumb grip design with titanium colour plastic bezel. This illuminated selector switch actuator perform maintained, switching function latching type actuator function with black colour actuator. This device offers damp heat, cyclic to IEC 60068-2-30 and damp heat, constant to IEC 60068-2-78 climatic proofing with maximum 70 degree Celsius ambient temperature.
Connection to SmartWire DT
LR DNV GL standard approved
IEC EN 60947 VDE 0660 standard
100000 operations mechanical lifespan
Related links
- Eaton Selector Switch Selector Switch - 22.5 mm Cutout Diameter Illuminated 2 Positions
- Eaton Selector Switch - 22.5 mm Cutout Diameter 2 Positions
- Eaton Selector Switch Selector Switch - 22.5 mm Cutout Diameter Illuminated 3 Positions
- ABB Short Handle Selector Switch - 22.5 mm Cutout Diameter Illuminated 2 Positions
- Eaton Selector Switch - 22.5 mm Cutout Diameter 3 Positions
- Eaton Spring Return Selector Switch - 22.5 mm Cutout Diameter Illuminated 2 Positions
- Eaton Toggle Selector Switch - 30 mm Cutout Diameter Illuminated 2 Positions
- Eaton Toggle Selector Switch Head - (1 NO) 22.5 mm Cutout Diameter Illuminated 2 Positions
