Siemens Latching Selector Switch - (NO) 2 Positions
- RS Stock No.:
- 612-9769
- Mfr. Part No.:
- 3SB2202-2AB01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€32.66
(exc. VAT)
€40.17
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.66 |
*price indicative
- RS Stock No.:
- 612-9769
- Mfr. Part No.:
- 3SB2202-2AB01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Positions | 2 | |
| Product Type | Selector Switch | |
| Actuator Type | Latching | |
| Contact Configuration | NO | |
| IP Rating | IP00, IP40 | |
| Angle of Throw | 62 ° | |
| Series | 3SB2 | |
| Terminal Type | Quick Connect | |
| Standards/Approvals | EN 60947-5-5, EN 60947-5-1, IEC 60947-5-1, IEC 60947-5-5 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Positions 2 | ||
Product Type Selector Switch | ||
Actuator Type Latching | ||
Contact Configuration NO | ||
IP Rating IP00, IP40 | ||
Angle of Throw 62 ° | ||
Series 3SB2 | ||
Terminal Type Quick Connect | ||
Standards/Approvals EN 60947-5-5, EN 60947-5-1, IEC 60947-5-1, IEC 60947-5-5 | ||
- COO (Country of Origin):
- CZ
3SB2 - Cam switch
Cam Switch, 16 mm Series
2 or 3 switch positions
N/O contact block
Front panel mounting
Plastic version
Tab connection 2.8 x 0.8 mm
Accessories, see RS Stock No. 612-9882
Approvals
CE
Related links
- Legrand Selector Switch Selector Switch - 2 Positions
- CHINT Selector Switch - 2 Positions
- Schneider Electric Stay Put, Key Switch Selector Switch - 2 Positions
- Idec Rotary Selector Switch - 2 Positions
- Schneider Electric Red Standard Handle Selector Switch - 2 Positions
- Eaton Selector Switch - 2 Positions
- Schneider Electric Knob Selector Switch - 2 Positions
- Schneider Electric Stay Put, Handle Selector Switch - 2 Positions
