Schneider Electric Knob Selector Switch - (CO) 5 Positions
- RS Stock No.:
- 776-3818
- Mfr. Part No.:
- A9E15121
- Manufacturer:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
€147.91
(exc. VAT)
€181.93
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €147.91 |
*price indicative
- RS Stock No.:
- 776-3818
- Mfr. Part No.:
- A9E15121
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch | |
| Number of Positions | 5 | |
| Actuator Type | Knob | |
| Contact Configuration | CO | |
| IP Rating | IP40 | |
| Series | Acti9 Control | |
| Standards/Approvals | EN/IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch | ||
Number of Positions 5 | ||
Actuator Type Knob | ||
Contact Configuration CO | ||
IP Rating IP40 | ||
Series Acti9 Control | ||
Standards/Approvals EN/IEC 60947-3 | ||
- COO (Country of Origin):
- AT
Acti9 iCM Rotary Switches
Rotary handle
Maximum operating voltage: 440 V 50/60 Hz
Nominal thermal current: 10 A
Operating temperature: -20°C to +55°C
Mechanical durability: 1 000 000 switching operations
Schneider Electric Acti9 Range
Related links
- Schneider Electric Knob Selector Switch - 2 Positions
- Schneider Electric Knob Selector Switch - (1 CO) 30 mm Cutout Diameter 2 Positions
- Schneider Electric Knob Selector Switch - (SPDT) 22 mm Cutout Diameter Illuminated 2 Positions
- Schneider Electric Knob Selector Switch - (SPDT) 22 mm Cutout Diameter 2 Positions
- Schneider Electric Knob Selector Switch - (2 CO) 3 Positions
- Schneider Electric Knob Selector Switch - (1 NO) 30 mm Cutout Diameter 2 Positions
- Schneider Electric Knob Selector Switch - (SPDT) 22 mm Cutout Diameter Illuminated 3 Positions
- Schneider Electric Knob Selector Switch - (2 NO) 22 mm Cutout Diameter 3 Positions
