Omron Selector Switch - (DPDT) 16 mm Cutout Diameter 2 Positions
- RS Stock No.:
- 818-1942
- Mfr. Part No.:
- A165S-T2A-2
- Manufacturer:
- Omron
Subtotal (1 unit)*
€36.98
(exc. VAT)
€45.49
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.98 |
*price indicative
- RS Stock No.:
- 818-1942
- Mfr. Part No.:
- A165S-T2A-2
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Number of Positions | 2 | |
| Product Type | Selector Switch | |
| Contact Configuration | DPDT | |
| IP Rating | IP65 | |
| Series | A16 | |
| Cutout Diameter | 16mm | |
| Terminal Type | Solder | |
| Illuminated | No | |
| Standards/Approvals | cUL, UL | |
| Switch Operation | Spring Return | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Number of Positions 2 | ||
Product Type Selector Switch | ||
Contact Configuration DPDT | ||
IP Rating IP65 | ||
Series A16 | ||
Cutout Diameter 16mm | ||
Terminal Type Solder | ||
Illuminated No | ||
Standards/Approvals cUL, UL | ||
Switch Operation Spring Return | ||
- COO (Country of Origin):
- JP
Omron A16 Series Selector Switch, DPDT Contact Configuration, IP65 - A165S-T2A-2
This selector switch is an essential component for industrial automation and control systems. Designed with a 16mm cutout and an IP65 rating, it provides protection against dust and water ingress. The switch is configured as double pole double throw (DPDT), making it appropriate for various applications in complex electrical systems.
Features & Benefits
• IP65 rated for resistance to dust and water
• 2 positions for versatile operational control
• Durable construction to withstand harsh environments
• Solder terminal design for secure electrical connections
• Non-illuminated to minimise energy consumption
• Compatible with standard and micro-loads
Applications
• Automation systems for selector operations
• Signalling in electrical installations
• Industrial equipment requiring control switches
• Circuit management and remote control functions
Can it be used in outdoor environments?
Yes, it has an IP65 rating for outdoor use.
Is it suitable for low voltage applications?
Yes, it can handle micro-loads at 5V.
Will it require maintenance over time?
It is designed for long-term reliability.
Does it support different load types?
Yes, it works with both standard and micro-loads.
Related links
- Omron Selector Switch - (DPDT) 16 mm Cutout Diameter 2 Positions
- Omron Knob Selector Switch - (DPDT) 16 mm Cutout Diameter 2 Positions
- Idec Knob Selector Switch - (DPDT) 18.2 mm Cutout Diameter 2 Positions
- Omron Selector Switch - (DPDT)
- Omron A165S Series 2 Position Selector Switch Head IP65
- EAO Selector Switch - (SPDT) 22 mm Cutout Diameter 2 Positions
- HARTING Selector Switch - 22.3 mm Cutout Diameter 2 Positions
- Schneider Electric Selector Switch - 22.5 mm Cutout Diameter 2 Positions
