RS PRO Plain Stainless Steel Countersunk Head Self-Tapping Screw 13 mm 10

Get a bulk buy discount

Add 5 more to save €3.20

View bulk pricing options

Subtotal (1 bag of 100 units)*

€12.59

(exc. VAT)

€15.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4€12.59€0.126-
5 - 9€11.95€0.12€3.20
10 - 29€11.34€0.113€12.50
30 +€10.59€0.106€60.00

*price indicative

RS Stock No.:
180-718
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Self-Tapping Screw

Standards/Approvals

DIN 7982C

Head Shape

Countersunk

Drive Type

Pozidriv

Finish

Plain

Material

Stainless Steel

Length

13mm

Grade

A2

Thread Size

10

Non Compliant

Cross-recess Countersunk Head Self-Tapping Screws - A2 Stainless Steel


Cross-recess countersunk head self-tapping screw

A2 grade 18//8 stainless steel (Type 304 S15)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy