RS PRO Nickel Plated Steel Countersunk Head Self-Tapping Screw 12.7 mm #4
- RS Stock No.:
- 570-619
- Distrelec Article No.:
- 304-05-756
- Manufacturer:
- RS PRO
Subtotal (1 bag of 100 units)*
€7.12
(exc. VAT)
€8.76
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €7.12 | €0.071 |
*price indicative
- RS Stock No.:
- 570-619
- Distrelec Article No.:
- 304-05-756
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Self-Tapping Screw | |
| Standards/Approvals | RoHS Compliant | |
| Head Shape | Countersunk | |
| Drive Type | Phillips | |
| Finish | Nickel Plated | |
| Material | Steel | |
| Length | 12.7mm | |
| Thread Size | #4 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Self-Tapping Screw | ||
Standards/Approvals RoHS Compliant | ||
Head Shape Countersunk | ||
Drive Type Phillips | ||
Finish Nickel Plated | ||
Material Steel | ||
Length 12.7mm | ||
Thread Size #4 | ||
- COO (Country of Origin):
- CA
Hammond 1551 Miniature Plastic Enclosures
The Hammond 1551 Series of miniature general purpose electronic enclosures are ideally suited for mounting small printed circuit boards. Enclosures are made of ABS plastic to guarantee extra durability. Enclosures also feature special lap joint construction to meet IP54 rating.
Features and Benefits:
• Ideally suited for mounting small printed circuit boards or used as potting boxes
• Satin textured finish ABS plastic
• 2 PCB stand offs moulded into interior
• Lap joint construction provides protection against ingress of dust and splashing water, IP54
FAQ:
What does IP rating mean?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.
What is supplied?
• An enclosure with a lid;• Color matched screws
Note
Dimensions do not include the lid and exclude flanges (add 4mm to height for the lid)
Related links
- RS PRO Bright Zinc Steel Countersunk Head Self-Tapping Screw 12.7 mm
- Panduit Zinc Plated Steel Phillips Head Self-Tapping Screw 12.7 mm #8
- RS PRO Bright Zinc Steel Countersunk Head Self-Tapping Screw 6 mm M3
- RS PRO Stainless Steel Stainless Steel Countersunk Head Self-Tapping Screw 50 mm 14
- RS PRO Plain Stainless Steel Countersunk Head Self-Tapping Screw 50 mm 10
- RS PRO Bright Zinc Steel Countersunk Head Self-Tapping Screw 32 mm 8
- RS PRO Bright Zinc Steel Countersunk Head Self-Tapping Screw 12 mm M4
- RS PRO Bright Zinc Steel Countersunk Head Self-Tapping Screw 19 mm 8
