Panduit Zinc Plated Steel Phillips Head Self-Tapping Screw 12.7 mm #8
- RS Stock No.:
- 655-681
- Mfr. Part No.:
- QB-S8-500-C
- Manufacturer:
- Panduit
Subtotal (1 pack of 100 units)*
€10.60
(exc. VAT)
€13.04
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 07 December 2026
- Plus 6 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €10.60 | €0.106 |
*price indicative
- RS Stock No.:
- 655-681
- Mfr. Part No.:
- QB-S8-500-C
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Product Type | Self-Tapping Screw | |
| Standards/Approvals | RoHS Compliant | |
| Head Shape | Phillips | |
| Drive Type | Phillips, Slot | |
| Finish | Zinc Plated | |
| Material | Steel | |
| Length | 12.7mm | |
| Thread Size | #8 | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Product Type Self-Tapping Screw | ||
Standards/Approvals RoHS Compliant | ||
Head Shape Phillips | ||
Drive Type Phillips, Slot | ||
Finish Zinc Plated | ||
Material Steel | ||
Length 12.7mm | ||
Thread Size #8 | ||
- COO (Country of Origin):
- CN
The Panduit Quick Build screws are number 8 size with 1/2 inch length supplied in a package of 100 pieces designed for secure and easy fastening in Quick Build system applications.
Color Silver
Finish and Coating with Zinc
Standards Met RoHS Compliant
Related links
- RS PRO Black Oxide Steel Phillips Head Self-Tapping Screw 76.2 mm
- RS PRO Bright Zinc Steel Countersunk Head Self-Tapping Screw 12.7 mm
- RS PRO Nickel Plated Steel Countersunk Head Self-Tapping Screw 12.7 mm #4
- Bosch Rexroth Plastic Phillips Head Self-Tapping Screw 18 mm
- Bosch Rexroth Plastic Phillips Head Self-Tapping Screw 14 mm
- RS PRO Zinc Plated Steel Flat Head Self-Tapping Screw 3 in
- RS PRO Zinc Plated Steel Oval Head Self-Tapping Screw
- RS PRO Zinc Plated Steel Flat Head Self-Tapping Screw
