Siemens Galvanised Steel Oval Head Self-Tapping Screw 20 mm 6 mm
- RS Stock No.:
- 626-520
- Mfr. Part No.:
- 8PQ9500-0BA31
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€49.20
(exc. VAT)
€60.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.20 |
*price indicative
- RS Stock No.:
- 626-520
- Mfr. Part No.:
- 8PQ9500-0BA31
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Self-Tapping Screw | |
| Head Shape | Oval | |
| Finish | Galvanised | |
| Material | Steel | |
| Length | 20mm | |
| Thread Size | 6 mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Self-Tapping Screw | ||
Head Shape Oval | ||
Finish Galvanised | ||
Material Steel | ||
Length 20mm | ||
Thread Size 6 mm | ||
- COO (Country of Origin):
- DE
The Siemens Self-tapping screw, designed to meet industry standards, offers exceptional reliability for a variety of applications. The innovative design features a hexagon socket TX, ensuring easy installation while accommodating a range of materials. Manufactured from high-quality steel and galvanically zinc-plated, this screw is built to withstand corrosion and environmental stress, making it an ideal choice for outdoor and industrial usage. Each pack comprises 100 units, providing ample supply for both small and large projects alike. With a length of 20 mm and a thread diameter of 6 mm, this screw is engineered for precision and efficiency, ensuring strong fastening that you can trust. Whether you're a professional tradesperson or a DIY enthusiast, this product will meet your needs with remarkable ease.
Hexagon socket TX design enables efficient fastening
Made from durable steel for enhanced longevity
Galvanically zinc-plated to resist corrosion
Pack of 100 offers excellent value for substantial projects
Related links
- Siemens Galvanised Steel Oval Head Self-Tapping Screw 20 mm 6 mm
- Siemens Galvanised Steel Oval Head Self-Tapping Screw 12 mm 6 mm
- Siemens Galvanised Steel Oval Head Self-Tapping Screw 10 mm 6 mm
- Siemens Galvanised Steel Oval Head Self-Tapping Screw 16 mm 6 mm
- Siemens Galvanised Steel Oval Head Self-Tapping Screw
- RS PRO Zinc Plated Steel Oval Head Self Tapping Screw, N°#6 x 1/2in Long
- RS PRO Zinc Plated Steel Oval Head Self-Tapping Screw 38.1 mm
- RS PRO Zinc Plated Steel Oval Head Self-Tapping Screw 0.375 in
