Hammond Steel Self-Tapping Screw 13 mm
- RS Stock No.:
- 197-4492
- Mfr. Part No.:
- 1551USB50
- Manufacturer:
- Hammond
Subtotal (1 pack of 50 units)*
€6.62
(exc. VAT)
€8.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €6.62 | €0.132 |
*price indicative
- RS Stock No.:
- 197-4492
- Mfr. Part No.:
- 1551USB50
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Self-Tapping Screw | |
| Standards/Approvals | RoHS, REACH | |
| Material | Steel | |
| Length | 13mm | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Self-Tapping Screw | ||
Standards/Approvals RoHS, REACH | ||
Material Steel | ||
Length 13mm | ||
- COO (Country of Origin):
- US
Hammond Enclosure Accessory, Steel Screws, 13mm Screw Length - 1551USB50
When you're putting together a reliable way to house small devices, look to this enclosure accessory from Hammond. It's a pack of screws that's designed to help you secure small enclosures housing circuit boards or devices with USB connections such as dongles. This makes it a great shout for pairing with products from Hammond's 1551 series. As the screws are self-tapping with a threaded form, they bore effectively into your chosen material. That means there's no need for pre-drilling, which saves you time.
Features & Benefits
• Made from steel, so they're hardwearing and impact-resistant
• Plating helps prevent corrosion to support a long service life in moist environments
• Pack of 50, so you get plenty to see you through several installations
Applications
• Schools and universities
• Robotics systems
• Factory production lines
What enclosures can I use these screws with?
These screws are intended for use with the 1551USB50 and 1551USB50BK mini USB enclosures from Hammond's 1551 Series. When you use these self-tapping screws to seal the enclosure, your finished assembly has an IP54 rating, which means it partially protects against dust and resists splashes of water from all directions.
Related links
- Hammond Steel Self-Tapping Screw 13 mm
- RS PRO Bright Zinc Steel Countersunk Head Self-Tapping Screw 13 mm 6
- RS PRO Plain Stainless Steel Countersunk Head Self-Tapping Screw 13 mm 6
- RS PRO Stainless Steel Stainless Steel Pan Head Self-Tapping Screw 13 mm 2
- Hammond Steel Self-Tapping Screw 5 mm
- Hammond Steel Self-Tapping Screw 6 mm
- Hammond Steel Self-Tapping Screw 5 mm 2.2 mm
- RS PRO Plain Stainless Steel Pan Head Self-Tapping Screw 13 mm 8
