Hammond Self Tapping Screw, 3/16in Long
- RS Stock No.:
- 197-4506
- Mfr. Part No.:
- 1553WTS100
- Manufacturer:
- Hammond
Subtotal (1 pack of 100 units)*
€11.71
(exc. VAT)
€14.40
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | €11.71 | €0.117 |
*price indicative
- RS Stock No.:
- 197-4506
- Mfr. Part No.:
- 1553WTS100
- Manufacturer:
- Hammond
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Hammond | |
Length Imperial | 3/16in | |
Thread Size mm | 2.2mm | |
Standards Met | RoHS Compliant | |
Select all | ||
---|---|---|
Brand Hammond | ||
Length Imperial 3/16in | ||
Thread Size mm 2.2mm | ||
Standards Met RoHS Compliant | ||
Related links
- Hammond Self Tapping Screw
- RS PRO Stainless Steel Pan Head Self Tapping Screw, N°6 x 5/16in Long 8mm Long
- RS PRO Bright Zinc Plated Steel Pan Head Self Tapping Screw, N°8 x 5/16in Long 8mm Long
- RS PRO Bright Zinc Plated Steel Pan Head Self Tapping Screw, N°6 x 5/16in Long 8mm Long
- RS PRO Bright Zinc Plated Steel Pan Head Self Tapping Screw, N°4 x 5/16in Long 8mm Long
- RS PRO Zinc Plated Steel Pan Head Self Tapping Screw, N°#6 x 3/4in Long
- RS PRO Zinc Plated Steel Truss Head Self Tapping Screw, N°#6 x 3/4in Long
- RS PRO Zinc Plated Steel Truss Head Self Tapping Screw, N°#12 x 3/4in Long