Hammond Steel Self-Tapping Screw 6 mm
- RS Stock No.:
- 570-691
- Mfr. Part No.:
- 1593ATS100
- Manufacturer:
- Hammond
Subtotal (1 bag of 100 units)*
€9.18
(exc. VAT)
€11.29
(inc. VAT)
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €9.18 | €0.092 |
*price indicative
- RS Stock No.:
- 570-691
- Mfr. Part No.:
- 1593ATS100
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Self-Tapping Screw | |
| Standards/Approvals | No | |
| Material | Steel | |
| Length | 6mm | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Self-Tapping Screw | ||
Standards/Approvals No | ||
Material Steel | ||
Length 6mm | ||
- COO (Country of Origin):
- CA
Hammond Enclosure Accessory, PCB Screws, Pack of 100 - 1593ATS100
When you need to keep a PCB secure, choose this enclosure accessory from Hammond. It's a pack of screws that lets you safely attach your board inside a small equipment enclosure to protect it from knocks and scrapes. Thanks to their self-tapping style, you can trust that the screws bore their own hole as they penetrate a surface. This helps save you time as there's no need for pre-drilling pilot holes. This pack of 100 means you'll always have spares on hand for installing a PCB in a new enclosure or replacing the fastenings in an existing setup.
Features & Benefits
• Steel construction offers strength and durability
• No. 4¼-inch self-tapping screws, so they come precisely threaded and bore easily into standard materials
Applications
• Industrial control systems
• Telecommunications networks
• Server rooms
What enclosures can I use these screws with?
These versatile screws suit lots of different enclosures, including models from the 1553, 1553T, 1591XX, 1593, 1599TAB, 1599RFI, 1599T and 1599 series. This makes them handy for securing PCBs in commonly used handheld or tablet enclosures.
Hand Held Instrument Cases
Moulded in either flame retardant ABS or general purpose ABS plastic.
2-piece lap joint construction
Designed to meet IP54
Extra deep top and shallow base sections
Recessed area on top of case for keypads/displays, etc.
Lid is secured with either Philips machine screws, threaded into tapped integral brass bushings (flame retardant version or self tapping screws (general purpose version)
Base with moulded knockouts for wall mounting
Top and base have 6 bosses for PCB mounting
Tops have vertical card guides
Note
Flame retardant version carries a UL flammability rating of 94V-0.
Related links
- RS PRO Bright Zinc Steel Countersunk Head Self-Tapping Screw 6 mm M3
- RS PRO Bright Zinc Steel Countersunk Head Self-Tapping Screw 6 mm 4
- RS PRO Bright Zinc Steel Pan Head Self-Tapping Screw 6 mm 4
- Hammond Steel Self-Tapping Screw 13 mm
- Hammond Steel Self-Tapping Screw 5 mm
- Hammond Steel Self-Tapping Screw 5 mm 2.2 mm
- RS PRO Bright Zinc Steel Pan Head Self-Tapping Screw 6 mm M4
- Hammond Stainless Steel Self-Tapping Screw 6.3 mm
