Siemens, 3SE66 Series Contact Block, CE, UL Standard
- RS Stock No.:
- 156-073
- Mfr. Part No.:
- 3SE6605-3BA05
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€80.50
(exc. VAT)
€99.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.50 |
*price indicative
- RS Stock No.:
- 156-073
- Mfr. Part No.:
- 3SE6605-3BA05
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Contact Block | |
| Product Type | Switch | |
| Series | 3SE66 | |
| Standards/Approvals | CE, UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Contact Block | ||
Product Type Switch | ||
Series 3SE66 | ||
Standards/Approvals CE, UL | ||
- COO (Country of Origin):
- DE
The Siemens magnetically operated switch represents a pinnacle of reliability and safety in sensor technology. Engineered for versatile applications, it combines a compact rectangular design with robust features, making it ideal for safety-related circuits. Designed for operational efficiency, this product excels even under extreme temperature conditions, ensuring consistent performance from -25 to +70 °C. Its superior shock resistance verifies its durability in demanding environments. The innovative incorporation of reed switch technology affords accurate and dependable operation, backed by extensive safety certifications. Seamlessly integrating into existing systems, this sensor serves not only as a reliable component but also enhances overall safety measures in operational setups.
Easy installation in tight spaces
IP67 protection for dust and water resistance
Effective with both DC voltage types
High switching frequency for efficiency
Versatile contacts for varied applications
High-quality materials for durability
