Flowline, Switch-Tek LH29 Series Detection Switch, CE, UL Standard
- RS Stock No.:
- 889-1523
- Mfr. Part No.:
- LH29-1001
- Manufacturer:
- Flowline
Subtotal (1 unit)*
€331.85
(exc. VAT)
€408.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €331.85 |
*price indicative
- RS Stock No.:
- 889-1523
- Mfr. Part No.:
- LH29-1001
- Manufacturer:
- Flowline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flowline | |
| Accessory Type | Detection Switch | |
| Product Type | Adjustable Bayonet Thermocouple | |
| Series | Switch-Tek LH29 | |
| Standards/Approvals | CE, UL | |
| Select all | ||
|---|---|---|
Brand Flowline | ||
Accessory Type Detection Switch | ||
Product Type Adjustable Bayonet Thermocouple | ||
Series Switch-Tek LH29 | ||
Standards/Approvals CE, UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Flowline LC Series Compact Level Controller
General purpose range of Level Controllers from flowline provides the user with a fail-safe relay control of pumps & valves.
Quick & simple setup reducing time for installation
NEMA4X / IP65 rated enclosure manufacturered from Polypropylene making the LC series suitable for use within more hazardous environments
LED indication of sensor, power & relay status for quick recognition
Liquid Level Relays are used to monitor the levels of conductive liquids, and are available in Up/Down, Minimum, Maximum, and Fill/Empty variations. Liquid Level Relays are straightforward to install and safe to use.
Application Examples
Liquid Level Relays (Conductive Level Sensors) are used in a wide variety of applications including waste water management and the monitoring and management of corrosive liquid media, and designed specifically to provide for the:
Monitoring and control of liquid levels
Protection of pumps against dry running
Ability to detect liquid leaks in a system
Control of media mixing ratios
Control of liquid levels
Related links
- Flowline Switch-Tek Series Flowline Detection Switch Leak Detection Sensor 36 V dc, 10 bar
- Siemens CE, UL Standard
- Banner CE, UL Standard
- Eaton CE, UL Standard
- Flowline Switch-Pro Series Remote Level Controller Level Switch 13.5 V dc
- Flowline Switch-Pro Series Remote Level Controller Ultrasonic Level Sensor 13.5 V dc
- Flowline Switch-Tek Series Buoyancy Level Switch Float Switch, 2 bar
- Flowline Switch-Tek Series Sump Float Level Switch Float Switch 14.5 psi
