Eaton, PKE Series Line Side Adapter Cover for Use with Sensor, CE, UL Standard
- RS Stock No.:
- 251-184
- Mfr. Part No.:
- 197480 LSA-PKE-E
- Manufacturer:
- Eaton
Subtotal (1 pack of 5 units)*
€52.24
(exc. VAT)
€64.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €52.24 | €10.448 |
*price indicative
- RS Stock No.:
- 251-184
- Mfr. Part No.:
- 197480 LSA-PKE-E
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Adapter | |
| Sub Type | Cover | |
| Accessory Type | Line Side Adapter | |
| For Use With | Sensor | |
| Series | PKE | |
| Width | 45mm | |
| Hazardous Area Certification | No | |
| Height | 31mm | |
| Depth | 32mm | |
| Standards/Approvals | CE, UL | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Adapter | ||
Sub Type Cover | ||
Accessory Type Line Side Adapter | ||
For Use With Sensor | ||
Series PKE | ||
Width 45mm | ||
Hazardous Area Certification No | ||
Height 31mm | ||
Depth 32mm | ||
Standards/Approvals CE, UL | ||
- COO (Country of Origin):
- DE
The Eaton LSA-PKE-E serves as an essential line side adaptor designed specifically for type E configurations with PKE installations. This product effectively enhances clearance and creepage distances, ensuring optimal performance in various electrical setups. Manufactured by Eaton, the LSA-PKE-E combines precision engineering with thorough compliance to rigorous safety and quality standards. Its compact dimensions enable easy integration into existing systems, making it an ideal choice for professionals seeking reliable accessories that cater to modern low-voltage switch technology. Designed for robustness, the adaptor guarantees both durability and effectiveness in demanding environments, reinforcing safety and operational efficiency for all users.
Compact design facilitates simple installation into existing systems
Compatible with a wide range of PKE configurations for enhanced versatility
Ensures compliance with high safety standards for peace of mind
Optimised thermal performance contributes to energy efficiency
Durable construction designed to withstand challenging operational conditions
Related links
- Siemens CE, UL Standard
- Banner CE, UL Standard
- Flowline CE, UL Standard
- Eaton Standard Trip Block PKE Series Trip Block for Use with PKE12, PKE32
- Eaton Black Handle PKE Series
- Eaton Incoming Terminal PKZM 0 Series Extension Terminal for Use with PKE Series, PKZM0 Series
- Eaton Undervoltage Release PKZMO Series Undervoltage Release for Use with PKE Series PKZM01 Series, PKZM0
- Eaton Function Element PKE Series Function Element for Use with DILM(C)7 - 32, MSC-DEA
