Parker, Serviceman Plus Series Kit for Use with Parker Serviceman Plus Range, ISO 9001, EN 60529 Standard
- RS Stock No.:
- 174-006
- Mfr. Part No.:
- SCKIT-155-2-600
- Manufacturer:
- Parker
Subtotal (1 unit)*
€1,300.82
(exc. VAT)
€1,600.01
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,300.82 |
*price indicative
- RS Stock No.:
- 174-006
- Mfr. Part No.:
- SCKIT-155-2-600
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Connectivity Kit | |
| Accessory Type | Kit | |
| For Use With | Parker Serviceman Plus Range | |
| Series | Serviceman Plus | |
| Hazardous Area Certification | No | |
| Standards/Approvals | ISO 9001, EN 60529 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Connectivity Kit | ||
Accessory Type Kit | ||
For Use With Parker Serviceman Plus Range | ||
Series Serviceman Plus | ||
Hazardous Area Certification No | ||
Standards/Approvals ISO 9001, EN 60529 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker SensoControl Serviceman Plus diagnostic test kits are ideal for measuring and recording critical system data for any hydraulic or pneumatic system. The SensoControl Parker Serviceman Plus is a rugged, portable, easy to use diagnostic meter. With a choice of CAN bus sensor communication or traditional analogue inputs, the Parker Serviceman Plus is available with either 2 analogue inputs or CAN style interface for up to 3 CAN sensors.
Transducers are color coded to correspond
Easy intuitive operation
Suitable for measuring hydraulic and pneumatic system pressures
Related links
- Parker, Serviceman Plus Series Kit Senso Control Serviceman Plus Diagnostic Test Kit for Use with Parker Serviceman Plus
- Parker ISO 9001 Standard
- Hengstler Mounting Bracket for Use with RI58-D Rotary Encoder DIN VDE 0160 EN 60529 Standard
- Siemens RAK-T, IP43 Protection Rating According to EN 60529 Standard
- Bekina Steplite EasyGrip White Steel Toe Capped Unisex Safety Wellington 10 EN ISO 20345:2011 CE,
- Bekina Steplite EasyGrip Steel Toe Capped Unisex Safety Wellington 7 EN ISO 20345:2011 CE, ASTM
- Bekina Steplite EasyGrip Steel Toe Capped Unisex Safety Wellington 6 EN ISO 20345:2011 CE, ASTM
- Bekina Steplite EasyGrip Steel Toe Capped Unisex Safety Wellington 4 EN ISO 20345:2011 CE, ASTM
