Parker, SCKIT Series Kit, ISO 9001 Standard
- RS Stock No.:
- 174-602
- Mfr. Part No.:
- SCKIT-600-0A
- Manufacturer:
- Parker
Subtotal (1 unit)*
€5,069.99
(exc. VAT)
€6,236.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,069.99 |
*price indicative
- RS Stock No.:
- 174-602
- Mfr. Part No.:
- SCKIT-600-0A
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Accessory Type | Kit | |
| Product Type | Connectivity Kit | |
| Series | SCKIT | |
| Hazardous Area Certification | No | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Accessory Type Kit | ||
Product Type Connectivity Kit | ||
Series SCKIT | ||
Hazardous Area Certification No | ||
Standards/Approvals ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker Measuring Device Kit in base version without wireless connectivity with carry strap. It including trolley case, 2x5m CAN cable, 2x 1,5m test hose M16x2 and 2xCAN terminating resistor.
Diagnostic testing equipment
Related links
- Parker ISO 9001, EN 60529 Standard
- Cynergy3 ISO 9001 Standard
- Cynergy3 ISO 9001 Standard
- Cynergy3 ISO 9001 Standard
- SAM EcoVadis LRQA Standard
- Honeywell Safety 6552302 Brown Non-Metallic Toe Capped Unisex Safety Shoes 11 S3S, ISO 9001
- Honeywell Safety 6552302 Brown Non-Metallic Toe Capped Unisex Safety Shoes 10.5 S3S, ISO 9001
- Honeywell Safety 6552301 Brown Non-Metallic Toe Capped Unisex Safety Shoes 8 S3S, ISO 9001
