ifm electronic, UT00 Series Thermowell for Use with Temperature Sensors, RoHS Standard
- RS Stock No.:
- 184-809
- Mfr. Part No.:
- UT0010
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€77.84
(exc. VAT)
€95.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.84 |
*price indicative
- RS Stock No.:
- 184-809
- Mfr. Part No.:
- UT0010
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Extension Tube | |
| Accessory Type | Thermowell | |
| For Use With | Temperature Sensors | |
| Series | UT00 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Extension Tube | ||
Accessory Type Thermowell | ||
For Use With Temperature Sensors | ||
Series UT00 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Ifm electronic Thermowell is designed specifically for temperature sensors, ensuring reliable and accurate temperature measurement across various applications. Crafted from durable stainless steel, it offers exceptional corrosion resistance and longevity even in demanding environments. Its robust construction supports a pressure rating of up to 16 bar, making it suitable for a variety of industrial processes. The thermowell features a precise probe length that optimises thermal response times, allowing for timely and effective temperature management. With its user friendly design, it seamlessly fits into standard connections, thereby enhancing installation efficiency in both existing and new setups.
Efficient long-time protection of the temperature sensor
Protection against aggressive media and high process pressures
Easy replacement of the temperature sensor during operation
