ifm electronic, E303 Series Thermowell for Use with Temperature Sensors, RoHS Standard

Subtotal (1 unit)*

€97.31

(exc. VAT)

€119.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€97.31

*price indicative

RS Stock No.:
186-705
Mfr. Part No.:
E30397
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Extension Tube

Accessory Type

Thermowell

For Use With

Temperature Sensors

Series

E303

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Ifm electronic Thermowell is expertly designed for temperature sensors, offering robust protection and reliability in demanding applications. Constructed from high quality stainless steel, it ensures long lasting performance even in extreme conditions. With a pressure rating of 300 bar, this thermowell is suitable for various industrial environments, making it an ideal choice for temperature measurement. Its precision engineering allows for seamless integration with sensors TA34xx and TAA4xx, ensuring accurate readings. The thoughtful design incorporates a G 1/2 sealing cone for a secure sensor connection, while the 1/2 inch NPT process connection provides compatibility with standard piping systems. Weighing just 164.15 g, it strikes a perfect balance between sturdiness and manageability, further enhancing its versatility in applications. Perfect for engineers and technicians, this thermowell represents a reliable solution for all temperature sensing needs.

Efficient long-time protection of the temperature sensor

Protection against aggressive media and high process pressures

Easy replacement of the temperature sensor during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy