ifm electronic, E372 Series Thermowell for Use with Temperature Sensors, RoHS Standard
- RS Stock No.:
- 189-208
- Mfr. Part No.:
- E37211
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€84.59
(exc. VAT)
€104.05
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.59 |
*price indicative
- RS Stock No.:
- 189-208
- Mfr. Part No.:
- E37211
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Extension Tube | |
| Accessory Type | Thermowell | |
| For Use With | Temperature Sensors | |
| Series | E372 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Extension Tube | ||
Accessory Type Thermowell | ||
For Use With Temperature Sensors | ||
Series E372 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Thermowell is specifically designed for use with temperature sensors, providing an essential barrier between the sensing element and the process media. Crafted from high quality stainless steel, it ensures durability and reliability even under high pressure environments. The well's installation length of 94 mm and bore length of 137 mm offer versatility for various applications, making it a go to solution for accurate temperature readings. With a pressure rating of 16 bar, this thermowell can handle demanding conditions while maintaining optimal performance. Ifm electronic's commitment to excellence ensures that this component adheres to stringent quality standards for longevity and efficiency.
Reliable protection against aggressive media and high flow velocities
Allows the replacement of the temperature sensor in a running process
High pressure rating
Simple process connection via adapter
Robust stainless steel housing for the requirements of h
