ifm electronic, TR84 Series Evaluation Unit for Use with Temperature Sensors
- RS Stock No.:
- 184-857
- Mfr. Part No.:
- TR8430
- Manufacturer:
- ifm electronic
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€356.54
(exc. VAT)
€438.54
(inc. VAT)
- RS Stock No.:
- 184-857
- Mfr. Part No.:
- TR8430
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Evaluation Unit | |
| For Use With | Temperature Sensors | |
| Series | TR84 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Evaluation Unit | ||
For Use With Temperature Sensors | ||
Series TR84 | ||
- COO (Country of Origin):
- US
The Ifm electronic Evaluation unit is expertly designed for precise utilisation with PT100 and PT1000 temperature sensors. Featuring a clear alphanumeric display and robust input and output options, it caters effectively to demanding industrial applications. The unit showcases an impressive measuring range and an array of programmable functions that enhance adaptability in diverse settings. Gold plated contacts ensure reliability, while a sturdy protection class adds to its durability. Its compact design combines functionality with performance, making it an ideal choice for both new installations and upgrades. With user friendly features, such as a programming button and status LEDs, this unit promises seamless operation in a variety of environments.
Wide temperature evaluation range
With four programmable switching outputs
Intuitive, user-friendly handling
Local display of the current temperature values
Automatic recognition of the connected sensor type
With four programmable switching outputs
Intuitive, user-friendly handling
Local display of the current temperature values
Automatic recognition of the connected sensor type
Related links
- ifm electronic UKCA cULus, DIN
- SICK, AOD1 Series Evaluation Unit Plug for Use with Sensors
- SICK, AOD1 Series Evaluation Unit for Use with SICK OD5000 and OL1
- ifm electronic N/A Series Inductive Evaluation Module 250V ac/dc
- ifm electronic DP2 Series Evaluation Module Analogue Current 24V dc Supply
- ifm electronic Infrared Temperature Sensors TWxxxx
- ifm electronic RoHS, ISO
- ifm electronic TW2100 Temperature Sensor Infrared Temperature Sensor 2 m, 0 °C to 999.5 °C

