ifm electronic, TP32 Series Converter Electronic Evaluation Unit for Use with Temperature Sensors, UKCA, CE, cULus, DIN
- RS Stock No.:
- 184-775
- Mfr. Part No.:
- TP3233
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€132.04
(exc. VAT)
€162.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €132.04 |
*price indicative
- RS Stock No.:
- 184-775
- Mfr. Part No.:
- TP3233
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Converter | |
| Sub Type | Electronic Evaluation Unit | |
| Product Type | Converter | |
| For Use With | Temperature Sensors | |
| Series | TP32 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UKCA, CE, cULus, DIN IEC 68-2-27, DIN IEC 68-2-6, EMC, EN 61326-1, RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Converter | ||
Sub Type Electronic Evaluation Unit | ||
Product Type Converter | ||
For Use With Temperature Sensors | ||
Series TP32 | ||
Hazardous Area Certification No | ||
Standards/Approvals UKCA, CE, cULus, DIN IEC 68-2-27, DIN IEC 68-2-6, EMC, EN 61326-1, RoHS | ||
- COO (Country of Origin):
- US
The Ifm electronic Evaluation unit is designed specifically for PT100 and PT1000 temperature sensors, providing exceptional performance in various applications. With its robust construction and the ability to operate across a wide measuring range, this unit ensures accurate and reliable temperature measurement from 50 to 300 °C. Its integrated features, such as an analogue output and IO Link communication, make it adaptable for diverse industrial settings. The device is focused on delivering precision control while ensuring user friendly operation and maintenance. Furthermore, the gold plated contacts enhance reliability and longevity, making it a worthwhile investment for those looking to optimise their temperature sensing systems.
For the signal evaluation of temperature sensors and resistance thermometers
Reduced mounting complexity and error sources compared to head transmitters
Automatic recognition of the connected sensor type
Full potting and robust connection technology for h
