ifm electronic, E117 Series Mounting Clamp for Use with Type 6.5 mm, RoHS Standard
- RS Stock No.:
- 186-616
- Mfr. Part No.:
- E11772
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€4.20
(exc. VAT)
€5.17
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €4.20 |
*price indicative
- RS Stock No.:
- 186-616
- Mfr. Part No.:
- E11772
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Mounting Clamp | |
| Accessory Type | Mounting Clamp | |
| For Use With | Type 6.5 mm | |
| Series | E117 | |
| Hazardous Area Certification | No | |
| Depth | 10mm | |
| Height | 2mm | |
| Width | 14.2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Mounting Clamp | ||
Accessory Type Mounting Clamp | ||
For Use With Type 6.5 mm | ||
Series E117 | ||
Hazardous Area Certification No | ||
Depth 10mm | ||
Height 2mm | ||
Width 14.2mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting clamp offers a robust solution for securing components in various applications. Designed with precision, it combines mechanical stability with lightweight characteristics, ensuring ease of use without compromising performance. The product boasts an innovative design that allows for straightforward installation, making it an essential tool for both professionals and DIY enthusiasts. With its durable construction from high quality PC material, this clamp is engineered to support a variety of tasks while maintaining longevity. Its compact dimensions mean it can fit seamlessly into limited spaces, providing versatility in any setting. Ideal for use in demanding environments, this mounting clamp is ready to be integrated into your projects with confidence.
For mounting cylindrical sensors
Easy, quick and inexpensive fixing
Reliable fixing by clamping with two screws
