ifm electronic, E212 Series Mounting Rod 14 mm for Use with O4 sensors, O5, RoHS Standard
- RS Stock No.:
- 190-039
- Mfr. Part No.:
- E21228
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€20.99
(exc. VAT)
€25.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.99 |
*price indicative
- RS Stock No.:
- 190-039
- Mfr. Part No.:
- E21228
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Mounting Rod | |
| Accessory Type | Mounting Rod | |
| For Use With | O4 sensors, O5 | |
| Series | E212 | |
| Diameter | 14mm | |
| Height | 2mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Mounting Rod | ||
Accessory Type Mounting Rod | ||
For Use With O4 sensors, O5 | ||
Series E212 | ||
Diameter 14mm | ||
Height 2mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Ifm electronic Mounting rod is an exceptional solution for a variety of applications, providing a sturdy framework for your installations. Crafted from high quality stainless steel, it ensures durability and resistance to corrosion, making it ideal for both indoor and outdoor use. The straight design and precise dimensions allow for seamless integration into numerous environments, whether in industrial settings or more delicate applications. Weighing in at a manageable 246.5 grams, it strikes a balance between robustness and ease of handling, making installation straightforward. With its attention to mechanical integrity and design specifications, this product is engineered to meet the high standards required by professionals across sectors, ensuring it provides reliable support for your projects.
For stable fixing of clamps
Robust stainless steel design for use in harsh industrial environments
Straight version
