ifm electronic, E207 Series Fixture for Use with Mounting And Fine Adjustment Of Laser Sensors, RoHS Standard
- RS Stock No.:
- 186-672
- Mfr. Part No.:
- E20794
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€74.03
(exc. VAT)
€91.06
(inc. VAT)
Being discontinued
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €74.03 |
*price indicative
- RS Stock No.:
- 186-672
- Mfr. Part No.:
- E20794
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Fixture | |
| Product Type | Fixture | |
| For Use With | Mounting And Fine Adjustment Of Laser Sensors | |
| Series | E207 | |
| Height | 71mm | |
| Depth | 56mm | |
| Width | 65mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Fixture | ||
Product Type Fixture | ||
For Use With Mounting And Fine Adjustment Of Laser Sensors | ||
Series E207 | ||
Height 71mm | ||
Depth 56mm | ||
Width 65mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Fixture for mounting and fine adjustment of laser sensors is expertly designed to enhance precision and flexibility in various applications. Its robust construction ensures adaptability for rod or free standing setups, making it an ideal choice for a range of installations. Crafted from high quality stainless steel, this mounting fixture not only guarantees durability but also maintains its performance under challenging conditions. With the ability to finely adjust in two axes, users can achieve optimal alignment, ensuring that laser sensors operate with maximum efficiency. This product is the go to solution for professionals seeking reliability and ease of use in their mounting systems, allowing for a straightforward installation process.
User-friendly alignment of the laser beam to a laser receiver or prismatic reflector
High vibration resistance
Easy, quick and inexpensive fixing
Robust design for use in harsh industrial environments
For mounting to a clamp
