ifm electronic, E212 Series Fixture for Use with Mounting And Fine Adjustment Of Laser Sensors, RoHS Standard

Subtotal (1 unit)*

€41.59

(exc. VAT)

€51.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€41.59

*price indicative

RS Stock No.:
189-749
Mfr. Part No.:
E21226
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Accessory Type

Fixture

Product Type

Fixture

For Use With

Mounting And Fine Adjustment Of Laser Sensors

Series

E212

Depth

19mm

Hazardous Area Certification

No

Width

36.4mm

Height

57.5mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Ifm electronic Fixture is engineered for the precise mounting and fine adjustment of laser sensors, ensuring optimal alignment for your applications. Designed with a focus on versatility, it is perfect for situations requiring intricate control and stability. The compact dimensions contribute to its adaptability in various environments, making it an essential tool in sensor integration. Built from high quality stainless steel, this fixture not only offers durability but also resistance to corrosion, ensuring longevity. Its dual axis fine adjustment capability allows for meticulous tuning, promoting efficiency and effectiveness in your operations. Whether you're in research, development, or manufacturing, this fixture is a reliable partner in achieving precise measurements and consistent results.

User-friendly alignment of the laser beam to a laser receiver or prismatic reflector

High vibration resistance

Easy, quick and inexpensive fixing

Robust design for use in harsh industrial environments

For free-standing mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy