ifm electronic, E212 Series Fixture for Use with Mounting And Fine Adjustment Of Laser Sensors
- RS Stock No.:
- 186-748
- Mfr. Part No.:
- E21219
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€66.40
(exc. VAT)
€81.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.40 |
*price indicative
- RS Stock No.:
- 186-748
- Mfr. Part No.:
- E21219
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Fixture | |
| Accessory Type | Fixture | |
| For Use With | Mounting And Fine Adjustment Of Laser Sensors | |
| Series | E212 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Fixture | ||
Accessory Type Fixture | ||
For Use With Mounting And Fine Adjustment Of Laser Sensors | ||
Series E212 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Ifm electronic Fixture is designed for the precise mounting and fine adjustment of laser sensors, ensuring optimal alignment and stability. Crafted with meticulous attention to detail, it features durable materials like stainless steel and diecast zinc, making it not only resilient but also efficient for various mechanical applications. The innovative clamp mounting system paired with a mounting rod guarantees ease of installation, while the adjustable alignment range allows operators to fine tune positioning with exceptional accuracy. Weighing only 165 grams, it is lightweight yet robust, making it an ideal choice for both portable and permanent installations. Whether in an industrial setting or for advanced engineering projects, this product delivers reliability and performance that professionals can depend on.
User-friendly alignment of the laser beam to a laser receiver or prismatic reflector
High vibration resistance
Easy, quick and inexpensive fixing
Robust design for use in harsh industrial environments
For mounting to a mounting rod
