ifm electronic, E212 Series Bracket for Use with Distance Measurement Sensors

Subtotal (1 unit)*

€68.18

(exc. VAT)

€83.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€68.18

*price indicative

RS Stock No.:
186-940
Mfr. Part No.:
E21236
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Accessory Type

Bracket

Product Type

Bracket

For Use With

Distance Measurement Sensors

Series

E212

Standards/Approvals

No

COO (Country of Origin):
DE
The Ifm electronic Protective Bracket is expertly designed for distance measurement sensors, ensuring optimal stability and reliability in various applications. Crafted for durability, it features high quality materials, including stainless steel and PA, making it ideal for demanding environments. The bracket not only secure sensors but also enhances their overall performance, providing peace of mind for users by safeguarding against mechanical stresses. With its practical dimensions and lightweight design, this solution integrates seamlessly into existing setups, allowing for straightforward installation and adjustment. Backed by ifm electronic's reputation for excellence, this product effectively caters to the needs of professionals seeking robust and dependable sensor solutions.

For optical distance sensors type O1D

Efficient protection of the front pane against soiling and damage

Safe protection of the sensor against impact and shock

Easy, quick and inexpensive fixing

Robust design for use in harsh industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy