ifm electronic, E212 Series Mounting Set for Use with Photoelectric Sensors
- RS Stock No.:
- 190-044
- Mfr. Part No.:
- E21298
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€24.30
(exc. VAT)
€29.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.30 |
*price indicative
- RS Stock No.:
- 190-044
- Mfr. Part No.:
- E21298
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Mounting Kit | |
| Accessory Type | Mounting Set | |
| For Use With | Photoelectric Sensors | |
| Series | E212 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Mounting Kit | ||
Accessory Type Mounting Set | ||
For Use With Photoelectric Sensors | ||
Series E212 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SG
The Ifm electronic Mounting Set has been expertly designed to support photoelectric sensors, ensuring reliability and ease of installation. Crafted for compatibility with types O8, this robust solution features a sturdy construction that simplifies mounting procedures while maintaining mechanical integrity. With a weight of just 48.5 grams, it offers both a lightweight design and the desired stability for various applications. The inclusion of premium materials, such as stainless steel, guarantees longevity and durability, making it an excellent addition to any setup. Whether you are in a professional setting or a DIY project, this mounting set is engineered to meet your needs effectively.
Easy, quick and inexpensive fixing
For the safe mounting of photoelectric sensors
Robust stainless steel design for use in harsh industrial environments
Related links
- ifm electronic, E212 Series Mounting Set for Use with Photoelectric Sensors
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic, E212 Series Mounting Set for Use with Reflectors
- ifm electronic RoHS Standard
- ifm electronic O4 sensors, RoHS Standard
