ifm electronic, E212 Series Mounting Set for Use with Photoelectric Sensors, RoHS Standard
- RS Stock No.:
- 190-042
- Mfr. Part No.:
- E21289
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€10.68
(exc. VAT)
€13.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.68 |
*price indicative
- RS Stock No.:
- 190-042
- Mfr. Part No.:
- E21289
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Mounting Set | |
| Product Type | Mounting Kit | |
| For Use With | Photoelectric Sensors | |
| Series | E212 | |
| Height | 36mm | |
| Width | 17mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Mounting Set | ||
Product Type Mounting Kit | ||
For Use With Photoelectric Sensors | ||
Series E212 | ||
Height 36mm | ||
Width 17mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SG
The Ifm electronic Mounting Set for photoelectric sensors is an essential accessory designed to ease the installation process. Built with a focus on efficiency and simplicity, this innovative solution facilitates a quick and secure mounting of photoelectric sensors, ensuring they maintain optimal performance in various applications. With its robust construction from stainless steel, it promises reliability even in demanding environments. The thoughtfully designed package includes all necessary components to help streamline installation while ensuring longevity and durability. This mounting set is not just practical; its design is also engineered to meet industry standards, making it suitable for a wide range of industrial uses.
Easy, quick and inexpensive fixing
For the safe mounting of photoelectric sensors
Robust stainless steel design for use in harsh industrial environments
