ifm electronic, E212 Series Mounting Set for Use with Photoelectric Sensors, RoHS Standard
- RS Stock No.:
- 187-467
- Mfr. Part No.:
- E21230
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€12.34
(exc. VAT)
€15.18
(inc. VAT)
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.34 |
*price indicative
- RS Stock No.:
- 187-467
- Mfr. Part No.:
- E21230
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Mounting Kit | |
| Accessory Type | Mounting Set | |
| For Use With | Photoelectric Sensors | |
| Series | E212 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Mounting Kit | ||
Accessory Type Mounting Set | ||
For Use With Photoelectric Sensors | ||
Series E212 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Set for photoelectric sensors is expertly designed to provide robust and reliable installation. Crafted with precision, it ensures a secure fit for various sensor applications. The mounting bracket boasts a sleek yet sturdy design, making it an ideal choice for both industrial and commercial environments. Constructed from high quality materials, including stainless steel and diecast zinc, it offers durability and resistance to corrosion. This mounting solution simplifies the setup process, allowing for effortless integration into existing systems while maintaining a professional appearance. With an emphasis on user friendliness, the product ensures that installation is straightforward and efficient, thus minimising downtime and optimising operational workflow.
Complete mounting set for clamp mounting
Easy, quick and inexpensive fixing
Robust design for use in harsh industrial environments
For mounting to a mounting rod
Each sensor position possible due to free movement in all directions
Related links
- ifm electronic, E212 Series Mounting Set for Use with Photoelectric Sensors
- ifm electronic, E212 Series Mounting Set for Use with Sensor
- ifm electronic, E212 Series Mounting Set for Use with Reflectors
- ifm electronic 12mm Probe
- ifm electronic, E212 Series Mounting Rod
- ifm electronic, E212 Series Adapter for Use with Photoelectric Sensors
- ifm electronic, E212 Series Fixture for Use with Mounting And Fine Adjustment Of Laser Sensors
- ifm electronic, E212 Series Box for Use with Distance Sensors
