ifm electronic, E212 Series Adapter for Use with Photoelectric Sensors, RoHS Standard

Subtotal (1 unit)*

€190.42

(exc. VAT)

€234.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
  • Plus 2 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€190.42

*price indicative

RS Stock No.:
190-038
Mfr. Part No.:
E21224
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Adapter

Accessory Type

Adapter

For Use With

Photoelectric Sensors

Series

E212

Width

42mm

Depth

42mm

Height

43.5mm

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Ifm electronic Mounting Adapter for photoelectric level sensors is expertly designed for optical distance sensors, ensuring precision and reliability in various applications. Crafted from high quality stainless steel and fitted with a robust PMMA transparent protective cover, this component provides optimal durability while facilitating ease of installation. Measuring 42 x 43.5 x 42 mm, it is lightweight yet sturdy, making it an ideal choice for industries requiring dependable sensor support. The product's innovative design allows for seamless integration with existing systems, while its capacity to withstand harsh environments guarantees longevity. This mounting adapter not only fulfills technical requirements but also reflects a commitment to superior engineering standards, making it a valuable addition to any sensor setup.

For optical distance sensors type O1D

For installation in tanks and containers

For use of the sensor for level measurement

Easy, quick and inexpensive fixing

Robust stainless steel design for use in harsh industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy