ifm electronic, E212 Series Mounting Set for Use with Photoelectric Sensors

Subtotal (1 unit)*

€74.66

(exc. VAT)

€91.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€74.66

*price indicative

RS Stock No.:
187-528
Mfr. Part No.:
E21255
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Accessory Type

Mounting Set

Product Type

Mounting Kit

For Use With

Photoelectric Sensors

Series

E212

Standards/Approvals

No

COO (Country of Origin):
DE
The Ifm electronic Mounting Set is expertly designed for the installation of photoelectric sensors, providing a robust and reliable solution for sensor deployment. Crafted from high quality materials, including stainless steel and anodised aluminium, it ensures durability and corrosion resistance even in challenging environments. The sophisticated clamp mounting system accommodates a mounting rod with a diameter of 40 mm, allowing for versatile application in various industrial settings. Weighing just 236.5 grams, it offers a lightweight solution without compromising on strength. Ideal for professionals seeking efficiency and reliability, this mounting set simplifies the installation process while guaranteeing optimal sensor performance over time. With precise engineering and thoughtful design, this product is a vital component for those looking to enhance their automation systems with dependable sensor technology.

Complete mounting set for clamp mounting

Easy, quick and inexpensive fixing

Robust design for use in harsh industrial environments

For mounting to a mounting rod

Each sensor position possible due to free movement in all directions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy