ifm electronic, E212 Series Mounting Set for Use with Photoelectric Sensors, RoHS Standard
- RS Stock No.:
- 186-739
- Mfr. Part No.:
- E21211
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€9.79
(exc. VAT)
€12.04
(inc. VAT)
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.79 |
*price indicative
- RS Stock No.:
- 186-739
- Mfr. Part No.:
- E21211
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Mounting Kit | |
| Accessory Type | Mounting Set | |
| For Use With | Photoelectric Sensors | |
| Series | E212 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Mounting Kit | ||
Accessory Type Mounting Set | ||
For Use With Photoelectric Sensors | ||
Series E212 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Set is designed specifically for photoelectric sensors, providing a robust and reliable solution for various applications. Engineered with a clamp mounting style that accommodates a 12 mm diameter rod, it ensures a secure fit while maintaining the integrity of your sensors. Constructed from high quality materials, including stainless steel and durable diecast zinc, this mounting set promises longevity and exceptional performance in diverse environments. With a lightweight design of just 105.5 grams, it facilitates effortless installation without compromising on durability. The thoughtful inclusion of cylinder screws allows for hassle free assembly, making it an ideal choice for those seeking both functionality and efficiency in their sensor installations.
Complete mounting set for clamp mounting
Easy, quick and inexpensive fixing
Robust design for use in harsh industrial environments
For mounting to a mounting rod
Each sensor position possible due to free movement in all directions
