ifm electronic, E430 Series Clamp Sensor Accessories 39 mm for Use with Process Sensors, RoHS Standard
- RS Stock No.:
- 187-578
- Mfr. Part No.:
- E43014
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€71.36
(exc. VAT)
€87.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.36 |
*price indicative
- RS Stock No.:
- 187-578
- Mfr. Part No.:
- E43014
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sub Type | Sensor Accessories | |
| Accessory Type | Clamp | |
| Product Type | Clamp Assembly | |
| For Use With | Process Sensors | |
| Series | E430 | |
| Height | 46mm | |
| Hazardous Area Certification | No | |
| Diameter | 39mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sub Type Sensor Accessories | ||
Accessory Type Clamp | ||
Product Type Clamp Assembly | ||
For Use With Process Sensors | ||
Series E430 | ||
Height 46mm | ||
Hazardous Area Certification No | ||
Diameter 39mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Clamp Fitting made for process sensors, is a robust and reliable solution designed to ensure optimal performance in a variety of applications. Designed for compatibility with climatic tubes LK and LI, this fitting excels in both installation ease and operational efficiency. It boasts a pressure rating of 0.5 bar, offering dependable performance within its specified limits. Constructed from high quality materials, including stainless steel, NBR, and brass, this fitting is built to withstand harsh ambient temperatures ranging from 0 to 80°C. Its precision engineered dimensions, with a sensor connection of 22 mm diameter and a threaded connection of 3/4 inch NPT, guarantee a secure fit for various process sensors, making integration seamless. Whether you're looking for durability, versatility, or ease of use, this clamp fitting consistently delivers exceptional results.
For the installation of capacitive level sensors with climatic tube in containers
Easy, quick and secure mounting
User-friendly setting of the requested immersion depth of the sensor
Robust stainless steel design for use in harsh industrial environments
