ifm electronic, E430 Series Adapter Sensor Accessories 68 mm for Use with Process Sensors in Containers and Pipes, EN
- RS Stock No.:
- 188-247
- Mfr. Part No.:
- E43035
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€139.15
(exc. VAT)
€171.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €139.15 |
*price indicative
- RS Stock No.:
- 188-247
- Mfr. Part No.:
- E43035
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| Sub Type | Sensor Accessories | |
| For Use With | Process Sensors in Containers and Pipes | |
| Series | E430 | |
| Hazardous Area Certification | No | |
| Diameter | 68mm | |
| Standards/Approvals | EN 55011, EN 61000-4-2, EN 61000-4-3, EN 61000-4-6, EN 61000-4-4, ECOLAB, FDA, FS (EU) 1935_2004 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
Sub Type Sensor Accessories | ||
For Use With Process Sensors in Containers and Pipes | ||
Series E430 | ||
Hazardous Area Certification No | ||
Diameter 68mm | ||
Standards/Approvals EN 55011, EN 61000-4-2, EN 61000-4-3, EN 61000-4-6, EN 61000-4-4, ECOLAB, FDA, FS (EU) 1935_2004 | ||
- COO (Country of Origin):
- DE
The Ifm electronic Process Adapter Varivent is engineered for optimal performance in various applications, offering exceptional reliability and efficiency. Designed with a leakage port, this product ensures effective sealing, making it ideal for installations within hygienic environments. It, featuring a G1/2 sealing cone, is crafted from high quality stainless steel, adhering to stringent standards of safety and hygiene. It boasts a pressure rating that suits demanding operational conditions, while its robust construction supports compatibility with a wide range of media. Emphasising safety, the Varivent adapter complies with the Pressure Equipment Directive, thereby underscoring its suitability for industry applications. This versatile product stands out for its functionality, efficiency, and strong adherence to safety regulations, making it a vital component for any facility aiming to uphold high operational standards.
For the installation of process sensors in containers and pipes
Easy, quick and secure mounting
Particularly suited for use in hygienic applications
Stainless steel adapter for the requirements of the food and beverage industry
High pressure rating
