ifm electronic, E430 Series Adapter Sensor Accessories for Use with Level Sensor, RoHS, DIN 24557 Standard
- RS Stock No.:
- 189-177
- Mfr. Part No.:
- E43001
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€49.86
(exc. VAT)
€61.33
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.86 |
*price indicative
- RS Stock No.:
- 189-177
- Mfr. Part No.:
- E43001
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Flange Plate | |
| Accessory Type | Adapter | |
| Sub Type | Sensor Accessories | |
| For Use With | Level Sensor | |
| Series | E430 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, DIN 24557 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Flange Plate | ||
Accessory Type Adapter | ||
Sub Type Sensor Accessories | ||
For Use With Level Sensor | ||
Series E430 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, DIN 24557 | ||
- COO (Country of Origin):
- DE
The Ifm electronic Flange Plate is designed specifically for capacitive level sensors, offering robust performance and reliability. Crafted from high quality materials, it ensures optimal functioning under a variety of operating conditions. The aluminium anodised body, complemented by stainless steel and brass components, enhances its durability, making it an ideal choice for industrial applications. With a pressure rating of 0.5 bar and an ambient temperature tolerance of 0 to 80 degrees Celsius, this product is suitable for diverse environments. It features a compact design that aligns with DIN 24557 standards for ease of installation. The inclusion of necessary seals and a secure sensor connection via a clamp adapter makes it user friendly for integration with various systems. This product promises longevity, precision, and ease of use, making it a valuable addition to your operational toolkit.
Optional for the operation of capacitive level sensors
Easy, quick and inexpensive mounting in the tank lid
User-friendly setting of the requested immersion depth of the sensor
Stable fixing of the sensor by clamp fitting
