ifm electronic, E433 Series Coaxial Pipe for Use with Level Sensors LR, RoHS Standard
- RS Stock No.:
- 188-115
- Mfr. Part No.:
- E43333
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€102.78
(exc. VAT)
€126.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €102.78 |
*price indicative
- RS Stock No.:
- 188-115
- Mfr. Part No.:
- E43333
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Extension Tube | |
| Accessory Type | Coaxial Pipe | |
| For Use With | Level Sensors LR | |
| Series | E433 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Extension Tube | ||
Accessory Type Coaxial Pipe | ||
For Use With Level Sensors LR | ||
Series E433 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- AT
The Ifm electronic Coaxial Pipe is expertly designed for level sensors, ensuring precise measurement and reliable performance in demanding conditions. Constructed with a slotted design, it facilitates optimal sensor functionality while offering robust mechanical properties. The materials used in the fabrication of this product, including stainless steel and reinforced fibres, provide exceptional durability and resistance to a wide range of temperatures and pressures. Whether you're operating in extreme environments or require a dependable solution for level sensing applications, this product delivers with an impressive pressure rating and vacuum resistance. It promises a seamless integration thanks to its threaded connections, making installation straightforward and hassle free. With an emphasis on performance and reliability, this coaxial pipe stands out as a vital component for any level sensing application.
For use in low dielectric media
Reliable detection of oils and oil-based media
Efficient protection against electromagnetic interference
No minimum distance to the vessel wall required
