ifm electronic, E433 Series Coaxial Pipe for Use with Level Sensor
- RS Stock No.:
- 189-804
- Mfr. Part No.:
- E43378
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€214.58
(exc. VAT)
€263.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €214.58 |
*price indicative
- RS Stock No.:
- 189-804
- Mfr. Part No.:
- E43378
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Extension Tube | |
| Accessory Type | Coaxial Pipe | |
| For Use With | Level Sensor | |
| Series | E433 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Extension Tube | ||
Accessory Type Coaxial Pipe | ||
For Use With Level Sensor | ||
Series E433 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- AT
The Ifm electronic Coaxial Pipe is designed for level sensors which is specifically designed to deliver optimal performance in various challenging environments. Constructed from high quality stainless steel, this durable product ensures long lasting reliability, catering to medium temperatures ranging from 40 to 200 degrees Celsius. With a robust pressure rating of 16 bar, it is perfectly suited for demanding applications. The sensor connection features a threaded G 3/4 external thread, enhancing its versatility in installation. Additionally, the internal thread of the process connection accommodates 3/4 inch NPT, making integration into existing systems seamless. The thoughtful design also considers vacuum applications, offering resistance up to 1000 mbar. Overall, this coaxial pipe is an essential component for efficient level sensing, promising both precision and dependability in its operations.
For use in low dielectric media
Reliable detection of oils and oil-based media
Efficient protection against electromagnetic interference
No minimum distance to the vessel wall required
